


TPS720105DRVR | |
|---|---|
DigiKey Part Number | 296-48209-2-ND - Tape & Reel (TR) 296-48209-1-ND - Cut Tape (CT) 296-48209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS720105DRVR |
Description | IC REG LINEAR 1.05V 350MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS720105DRVR Models |
Category | Current - Quiescent (Iq) 38 µA |
Mfr | Current - Supply (Max) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 50dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 4.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.05V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.2V @ 350mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,46520 € | 11,63 € |
| 100 | 0,40810 € | 40,81 € |
| 250 | 0,38096 € | 95,24 € |
| 500 | 0,36462 € | 182,31 € |
| 1.000 | 0,35128 € | 351,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33450 € | 1.003,50 € |
| 6.000 | 0,32635 € | 1.958,10 € |
| 9.000 | 0,32227 € | 2.900,43 € |
| 15.000 | 0,31775 € | 4.766,25 € |
| 21.000 | 0,31511 € | 6.617,31 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |



