TPS71936-315DRVT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6.000
Unit Price: 1,31670 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71936-315DRVT

DigiKey Part Number
TPS71936-315DRVT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS71936-315DRVT
Description
IC REG LINEAR 3.6/3.15V 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS71936-315DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.6V, 3.15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 200mA, 0.4V @ 200mA
Current - Output
Current - Quiescent (Iq)
160 µA
Current - Supply (Max)
250 µA
PSRR
63dB ~ 44dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

23.000In Stock
Ships from Rochester Electronics, LLC