


TPS71936-315DRVR | |
|---|---|
DigiKey Part Number | 296-23956-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS71936-315DRVR |
Description | IC REG LINEAR 3.6/3.15V 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71936-315DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.6V, 3.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA, 0.4V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 63dB ~ 44dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83944 € | 2.518,32 € |
| 6.000 | 0,82225 € | 4.933,50 € |
| 9.000 | 0,81365 € | 7.322,85 € |
| Unit Price without VAT: | 0,83944 € |
|---|---|
| Unit Price with VAT: | 0,99893 € |

