


TPS71728DSER | |
|---|---|
DigiKey Part Number | 296-21976-2-ND - Tape & Reel (TR) 296-21976-1-ND - Cut Tape (CT) 296-21976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71728DSER |
Description | IC REG LINEAR 2.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71728DSER Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 45dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS71728DSER | Texas Instruments | 2.980 | 296-21976-1-ND | 1,10000 € | Parametric Equivalent |
| TPS71728DSET | Texas Instruments | 580 | 296-TPS71728DSETCT-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,72080 € | 18,02 € |
| 100 | 0,63780 € | 63,78 € |
| 250 | 0,59828 € | 149,57 € |
| 500 | 0,57444 € | 287,22 € |
| 1.000 | 0,55479 € | 554,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51508 € | 1.545,24 € |
| 6.000 | 0,50355 € | 3.021,30 € |
| 9.000 | 0,49778 € | 4.480,02 € |
| 15.000 | 0,49139 € | 7.370,85 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


