MFR Recommended



TPS71718DCKTG4 | |
|---|---|
DigiKey Part Number | TPS71718DCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS71718DCKTG4 |
Description | IC REG LINEAR 1.8V 150MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71718DCKTG4 Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) | PSRR 70dB ~ 45dB (100Hz ~ 1MHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS71718DCKT | Texas Instruments | 347 | 296-27044-1-ND | 1,27000 € | MFR Recommended |



