

TPS71718DCKT | |
---|---|
DigiKey Part Number | 296-27044-2-ND - Tape & Reel (TR) 296-27044-1-ND - Cut Tape (CT) 296-27044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71718DCKT |
Description | IC REG LINEAR 1.8V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71718DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,13000 € | 1,13 € |
10 | 0,82400 € | 8,24 € |
25 | 0,74680 € | 18,67 € |
100 | 0,66170 € | 66,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,62104 € | 155,26 € |
500 | 0,59650 € | 298,25 € |
750 | 0,58421 € | 438,16 € |
1.250 | 0,57060 € | 713,25 € |
1.750 | 0,56264 € | 984,62 € |
2.500 | 0,55499 € | 1.387,47 € |
6.250 | 0,53851 € | 3.365,69 € |
12.500 | 0,52858 € | 6.607,25 € |
Unit Price without VAT: | 1,13000 € |
---|---|
Unit Price with VAT: | 1,34470 € |