MFR Recommended
Similar



TPS71530DCKRG4 | |
|---|---|
DigiKey Part Number | TPS71530DCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS71530DCKRG4 |
Description | IC REG LINEAR 3V 50MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71530DCKRG4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.2 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (100kHz) |
Part Status Discontinued at DigiKey | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input (Max) 24V | Supplier Device Package SC-70-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.75V @ 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS71530DCKR | Texas Instruments | 41.346 | 296-15045-1-ND | 0,64000 € | MFR Recommended |
| NCP715SQ30T2G | onsemi | 8.373 | NCP715SQ30T2GOSCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27064 € | 811,92 € |
| 6.000 | 0,26385 € | 1.583,10 € |
| 9.000 | 0,26044 € | 2.343,96 € |
| 15.000 | 0,25667 € | 3.850,05 € |
| 21.000 | 0,25447 € | 5.343,87 € |
| 30.000 | 0,25235 € | 7.570,50 € |
| Unit Price without VAT: | 0,27064 € |
|---|---|
| Unit Price with VAT: | 0,32206 € |




