


TPS71530DCKR | |
|---|---|
DigiKey Part Number | 296-15045-2-ND - Tape & Reel (TR) 296-15045-1-ND - Cut Tape (CT) 296-15045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71530DCKR |
Description | IC REG LINEAR 3V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71530DCKR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100kHz) |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input (Max) 24V | Supplier Device Package SC-70-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.75V @ 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,40680 € | 10,17 € |
| 100 | 0,35640 € | 35,64 € |
| 250 | 0,33220 € | 83,05 € |
| 500 | 0,31766 € | 158,83 € |
| 1.000 | 0,30566 € | 305,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29085 € | 872,55 € |
| 6.000 | 0,28360 € | 1.701,60 € |
| 9.000 | 0,27997 € | 2.519,73 € |
| 15.000 | 0,27594 € | 4.139,10 € |
| 21.000 | 0,27359 € | 5.745,39 € |
| 30.000 | 0,27133 € | 8.139,90 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |






