TPS71518DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.896
Unit Price: 0,59000 €
Datasheet

Similar


onsemi
In Stock: 3.029
Unit Price: 0,22000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71518DCKRG4

DigiKey Part Number
TPS71518DCKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS71518DCKRG4
Description
IC REG LINEAR 1.8V 50MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS71518DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 50mA
Current - Output
Current - Quiescent (Iq)
4.2 µA
PSRR
60dB (100kHz)
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27405 €822,15 €
6.0000,26717 €1.603,02 €
9.0000,26372 €2.373,48 €
15.0000,25990 €3.898,50 €
21.0000,25767 €5.411,07 €
30.0000,25552 €7.665,60 €
Manufacturers Standard Package
Unit Price without VAT:0,27405 €
Unit Price with VAT:0,32612 €