


TPS71518DCKR | |
|---|---|
DigiKey Part Number | 296-18731-2-ND - Tape & Reel (TR) 296-18731-1-ND - Cut Tape (CT) 296-18731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71518DCKR |
Description | IC REG LINEAR 1.8V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71518DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,37800 € | 9,45 € |
| 100 | 0,33040 € | 33,04 € |
| 250 | 0,30768 € | 76,92 € |
| 500 | 0,29398 € | 146,99 € |
| 1.000 | 0,28272 € | 282,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26880 € | 806,40 € |
| 6.000 | 0,26199 € | 1.571,94 € |
| 9.000 | 0,25858 € | 2.327,22 € |
| 15.000 | 0,25480 € | 3.822,00 € |
| 21.000 | 0,25259 € | 5.304,39 € |
| 30.000 | 0,25047 € | 7.514,10 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |










