TPS70933QDBVRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 71.362
Unit Price: 1,11000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.866
Unit Price: 1,31000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13.259
Unit Price: 1,11000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.600
Unit Price: 1,31000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,11000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 873
Unit Price: 1,31000 €
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS70933QDBVRQ1

DigiKey Part Number
296-40931-2-ND - Tape & Reel (TR)
296-40931-1-ND - Cut Tape (CT)
296-40931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS70933QDBVRQ1
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS70933QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.54V @ 150mA
Current - Output
Current - Quiescent (Iq)
2.05 µA
Current - Supply (Max)
350 µA
PSRR
80dB ~ 52dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,07000 €10,70 €
250,97280 €24,32 €
1000,86580 €86,58 €
2500,81472 €203,68 €
5000,78390 €391,95 €
1.0000,75853 €758,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,72720 €2.181,60 €
6.0000,71188 €4.271,28 €
9.0000,70420 €6.337,80 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €