


TPS70928QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-42059-2-ND - Tape & Reel (TR) 296-42059-1-ND - Cut Tape (CT) 296-42059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70928QDRVRQ1 |
Description | IC REG LINEAR 2.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70928QDRVRQ1 Models |
Category | Current - Supply (Max) 350 µA |
Mfr | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 30V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case 6-WDFN Exposed Pad |
Current - Output | Supplier Device Package 6-WSON (2x2) |
Current - Quiescent (Iq) 2.05 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS70928QDRVRQ1 | Texas Instruments | 1.044 | 296-42059-1-ND | 1,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07000 € | 10,70 € |
| 25 | 0,97280 € | 24,32 € |
| 100 | 0,86520 € | 86,52 € |
| 250 | 0,81404 € | 203,51 € |
| 500 | 0,78316 € | 391,58 € |
| 1.000 | 0,77891 € | 778,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72640 € | 2.179,20 € |
| 6.000 | 0,71105 € | 4.266,30 € |
| 9.000 | 0,70336 € | 6.330,24 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

