Parametric Equivalent
Parametric Equivalent



TPS70245PWPR | |
|---|---|
DigiKey Part Number | TPS70245PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS70245PWPR |
Description | IC REG LIN 3.3V/1.2V 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 250mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS70245PWPR Models |
Category | Current - Quiescent (Iq) 190 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1KHz), 50dB (1kHz) |
Part Status Active | Control Features Enable, Power Good, Reset, Sequencing |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 3.3V, 1.2V | Supplier Device Package 20-HTSSOP |
Voltage Dropout (Max) 0.28V @ 500mA, - | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS70245PWPR | Texas Instruments | 223 | TPS70245PWPR-ND | 5,31146 € | Parametric Equivalent |
| TPS70245PWP | Rochester Electronics, LLC | 10.424 | 2156-TPS70245PWP-ND | 5,60283 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,77202 € | 11.544,04 € |
| Unit Price without VAT: | 5,77202 € |
|---|---|
| Unit Price with VAT: | 6,86870 € |


