
TPS68000EVM-202 | |
|---|---|
DigiKey Part Number | TPS68000EVM-202-ND |
Manufacturer | |
Manufacturer Product Number | TPS68000EVM-202 |
Description | EVAL BOARD FOR TPS68000 |
Customer Reference | |
Detailed Description | TPS68000 - Ballast Control Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | Ballast Control | |
Embedded | - | |
Utilized IC / Part | TPS68000 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


