Similar

TPS68000DBT | |
|---|---|
DigiKey Part Number | TPS68000DBT-ND |
Manufacturer | |
Manufacturer Product Number | TPS68000DBT |
Description | IC CCFL CNTRL 100KHZ 30TSSOP |
Customer Reference | |
Detailed Description | CCFL Controller Controller 30kHz ~ 100kHz Yes 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS68000DBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | CCFL Controller | |
Frequency | 30kHz ~ 100kHz | |
Voltage - Supply | 8V ~ 30V | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 5,94900 € | 1.070,82 € |
| Unit Price without VAT: | 5,94900 € |
|---|---|
| Unit Price with VAT: | 7,07931 € |


