Similar
Similar

TPS6735IPG4 | |
|---|---|
DigiKey Part Number | TPS6735IPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS6735IPG4 |
Description | IC REG BUCK -5V 200MA 8PDIP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Fixed -5V 1 Output 200mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6735IPG4 Models |
Category | Voltage - Input (Max) 6.2V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 160kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS6735IP | Rochester Electronics, LLC | 17.284 | 2156-TPS6735IP-ND | 8,13000 € | MFR Recommended |
| MAX735CPA+ | Analog Devices Inc./Maxim Integrated | 204 | MAX735CPA+-ND | 6,68000 € | Similar |
| MAX735EPA+ | Analog Devices Inc./Maxim Integrated | 74 | MAX735EPA+-ND | 9,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,84660 € | 426,99 € |
| Unit Price without VAT: | 2,84660 € |
|---|---|
| Unit Price with VAT: | 3,38745 € |



