
TPS6735IP | |
|---|---|
DigiKey Part Number | 296-10983-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS6735IP |
Description | IC REG BUCK -5V 200MA 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Fixed -5V 1 Output 200mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6735IP Models |
Category | Voltage - Input (Max) 6.2V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 160kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX735CPA+ | Analog Devices Inc./Maxim Integrated | 201 | MAX735CPA+-ND | 6,73000 € | Similar |
| MAX735EPA+ | Analog Devices Inc./Maxim Integrated | 74 | MAX735EPA+-ND | 9,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 10 | 7,56900 € | 75,69 € |
| 50 | 6,73060 € | 336,53 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,49540 € |

