MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

TPS65811RTQR | |
|---|---|
DigiKey Part Number | 296-24601-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65811RTQR |
Description | IC BATT MFUNC LI-ION 1CELL 56QFN |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65811RTQR Models |
Category | Fault Protection Over Current, Over Voltage |
Mfr | Interface I2C, USB |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 56-VFQFN Exposed Pad |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 56-QFN (8x8) |
Number of Cells 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24072RGTR | Texas Instruments | 21.050 | 296-38871-1-ND | 2,07000 € | MFR Recommended |
| BQ24073RGTR | Texas Instruments | 54.405 | 296-38872-1-ND | 2,86000 € | MFR Recommended |
| BQ24074RGTR | Texas Instruments | 4.006 | 296-38873-1-ND | 2,12000 € | MFR Recommended |
| BQ24075RGTR | Texas Instruments | 1.903 | 296-38874-1-ND | 2,08000 € | MFR Recommended |


