
BQ24074RGTR | |
|---|---|
DigiKey Part Number | 296-38873-2-ND - Tape & Reel (TR) 296-38873-1-ND - Cut Tape (CT) 296-38873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24074RGTR |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24074RGTR Models |
Category | Charge Current - Max 1.5A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 10.2V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 16-VFQFN Exposed Pad |
Programmable Features Current, Timer | Supplier Device Package 16-VQFN (3x3) |
Fault Protection Over Temperature, Over Voltage, Reverse Current, Short Circuit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24074RGTT | Texas Instruments | 9.260 | 296-23798-1-ND | 2,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57900 € | 15,79 € |
| 25 | 1,44160 € | 36,04 € |
| 100 | 1,29110 € | 129,11 € |
| 250 | 1,21932 € | 304,83 € |
| 500 | 1,18706 € | 593,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,06493 € | 3.194,79 € |
| 6.000 | 1,04392 € | 6.263,52 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |











