
SN65DP159RSBT | |
|---|---|
DigiKey Part Number | 296-42965-2-ND - Tape & Reel (TR) 296-42965-1-ND - Cut Tape (CT) 296-42965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65DP159RSBT |
Description | IC VIDEO RETIMER 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Shifter Retimer IC I2C DVI 1.0, HDMI 1.4a, HDMI 2.0b 40-WQFN (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | SN65DP159RSBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Shifter Retimer | |
Applications | Video Display | |
Standards | DVI 1.0, HDMI 1.4a, HDMI 2.0b | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 10 | 6,09500 € | 60,95 € |
| 25 | 5,65760 € | 141,44 € |
| 100 | 5,17690 € | 517,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,94776 € | 1.236,94 € |
| 500 | 4,80966 € | 2.404,83 € |
| 750 | 4,74047 € | 3.555,35 € |
| 1.250 | 4,66386 € | 5.829,82 € |
| 1.750 | 4,61907 € | 8.083,37 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,34150 € |











