
9DBL0951BKILF | |
|---|---|
DigiKey Part Number | 800-4214-ND |
Manufacturer | |
Manufacturer Product Number | 9DBL0951BKILF |
Description | MULTIMKT-TIMING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 200MHz 1 Output 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,62500 € | 26,25 € |
| 25 | 2,41280 € | 60,32 € |
| 100 | 2,18050 € | 218,05 € |
| 490 | 2,00461 € | 982,26 € |
| 980 | 1,94934 € | 1.910,35 € |
| 1.470 | 1,92164 € | 2.824,81 € |
| 2.940 | 1,88104 € | 5.530,26 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |











