Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 2A 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65400QRGZTQ1

DigiKey Part Number
296-43002-2-ND - Tape & Reel (TR)
296-43002-1-ND - Cut Tape (CT)
296-43002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65400QRGZTQ1
Description
IC REG BCK ADJ 4A/2A QUAD 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 2A 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65400QRGZTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
16.2V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
275kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
48-VQFN (7x7)
Voltage - Input (Max)
18V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 429
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,34000 €7,34 €
105,69300 €56,93 €
255,28040 €132,01 €
1004,82810 €482,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,61228 €1.153,07 €
5004,48224 €2.241,12 €
7504,41712 €3.312,84 €
1.2504,34494 €5.431,18 €
1.7504,30279 €7.529,88 €
Manufacturers Standard Package
Unit Price without VAT:7,34000 €
Unit Price with VAT:8,73460 €