ECX-53B-DU5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-30B-DU

DigiKey Part Number
50-ECS-160-20-30B-DUTR-ND - Tape & Reel (TR)
50-ECS-160-20-30B-DUCT-ND - Cut Tape (CT)
50-ECS-160-20-30B-DUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-20-30B-DU
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-30B-DU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-55°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.917
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,71100 €7,11 €
250,67240 €16,81 €
500,64440 €32,22 €
1000,61770 €61,77 €
2500,58412 €146,03 €
5000,55996 €279,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,59123 €591,23 €
2.0000,46662 €933,24 €
3.0000,46148 €1.384,44 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €