
TPS65283RGET | |
|---|---|
DigiKey Part Number | 296-38437-2-ND - Tape & Reel (TR) 296-38437-1-ND - Cut Tape (CT) 296-38437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65283RGET |
Description | IC REG BUCK ADJ DL 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3.5A, 2.5A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65283RGET Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-VQFN (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65283-1RGET | Texas Instruments | 480 | 296-TPS65283-1RGETCT-ND | 2,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,15000 € | 21,50 € |
| 25 | 1,97160 € | 49,29 € |
| 100 | 1,77510 € | 177,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,68152 € | 420,38 € |
| 500 | 1,62508 € | 812,54 € |
| 750 | 1,59681 € | 1.197,61 € |
| 1.250 | 1,56549 € | 1.956,86 € |
| 1.750 | 1,54718 € | 2.707,57 € |
| 2.500 | 1,52958 € | 3.823,95 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |


