
TPS65283-1RGET | |
|---|---|
DigiKey Part Number | 296-TPS65283-1RGETTR-ND - Tape & Reel (TR) 296-TPS65283-1RGETCT-ND - Cut Tape (CT) 296-TPS65283-1RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65283-1RGET |
Description | IC REG BUCK ADJ DL 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3.5A, 2.5A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65283-1RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 9V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,11400 € | 21,14 € |
| 25 | 1,93800 € | 48,45 € |
| 100 | 1,74510 € | 174,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,65308 € | 413,27 € |
| 500 | 1,59760 € | 798,80 € |
| 750 | 1,56981 € | 1.177,36 € |
| 1.250 | 1,53903 € | 1.923,79 € |
| 1.750 | 1,52103 € | 2.661,80 € |
| 2.500 | 1,50373 € | 3.759,32 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |


