TPS65283-1RGER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 480
Unit Price: 2,81000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,24670 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 138
Unit Price: 2,81000 €
Datasheet
24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65283-1RGER

DigiKey Part Number
296-40896-2-ND - Tape & Reel (TR)
296-40896-1-ND - Cut Tape (CT)
296-40896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65283-1RGER
Description
IC REG BUCK ADJ DL 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3.5A, 2.5A 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65283-1RGER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
9V
Current - Output
Frequency - Switching
200kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 €2,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,24670 €3.740,10 €
6.0001,22292 €7.337,52 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €