Power Switch/Driver 1:1 N-Channel 2.7A 16-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65281RGVR

DigiKey Part Number
296-40894-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65281RGVR
Description
IC PWR SWITCH N-CHAN 1:1 16VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.7A 16-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS65281RGVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.7A
Rds On (Typ)
90mOhm
Input Type
-
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
16-VQFN (4x4)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 72.085 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,00512 €3.015,36 €
6.0000,98516 €5.910,96 €
Manufacturers Standard Package
Unit Price without VAT:1,00512 €
Unit Price with VAT:1,19609 €

Other Suppliers on DigiKey

72.085In Stock
Ships from Rochester Electronics, LLC