TPS65166RHAR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 47.674
Unit Price: 1,46301 €
Datasheet
LCD TV/Monitor PMIC 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65166RHAR

DigiKey Part Number
296-25184-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65166RHAR
Description
IC BIAS SUPPLY TFT-LCD TV 40VQFN
Customer Reference
Detailed Description
LCD TV/Monitor PMIC 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS65166RHAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
LCD TV/Monitor
Current - Supply
1.2mA
Voltage - Supply
8.5V ~ 14.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes