LCD TV/Monitor PMIC 40-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65168RSBR

DigiKey Part Number
296-27834-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65168RSBR
Description
IC LCD BIAS TFT-LCD PANEL 40WQFN
Customer Reference
Detailed Description
LCD TV/Monitor PMIC 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS65168RSBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
LCD TV/Monitor
Current - Supply
-
Voltage - Supply
8.6V ~ 14.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 47.674 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

47.674In Stock
Ships from Rochester Electronics, LLC