
TPS65160EVM-194 | |
|---|---|
DigiKey Part Number | 296-50133-ND |
Manufacturer | |
Manufacturer Product Number | TPS65160EVM-194 |
Description | EVAL BOARD FOR TPS65160 |
Customer Reference | |
Detailed Description | TPS65160 - 4 Non-Isolated Outputs Special Purpose DC/DC, LCD Supply Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, LCD Supply | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | 29.8W | |
Voltage - Output | 3.3V, 15V, 23V, -5V | |
Current - Output | 1.5A, 1.5A, 50mA, 50mA | |
Voltage - Input | 11.4V ~ 12.6V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 750kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS65160 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,53000 € | 44,53 € |
| Unit Price without VAT: | 44,53000 € |
|---|---|
| Unit Price with VAT: | 52,99070 € |


