


TPS65160APWP | |
|---|---|
DigiKey Part Number | TPS65160APWP-ND |
Manufacturer | |
Manufacturer Product Number | TPS65160APWP |
Description | IC REG CONV LCD 4OUT 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 4 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65160APWP Models |
Category | Voltage - Output Up to 17.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Applications Converter, TFT LCD | Supplier Device Package 28-HTSSOP |
Voltage - Input 9.2V ~ 14V | Base Product Number |
Number of Outputs 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,24290 € | 972,87 € |
| Unit Price without VAT: | 3,24290 € |
|---|---|
| Unit Price with VAT: | 3,85905 € |


