
TPS65131RGET | |
|---|---|
DigiKey Part Number | 296-17349-2-ND - Tape & Reel (TR) 296-17349-1-ND - Cut Tape (CT) 296-17349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65131RGET |
Description | IC REG BUCK BOOST ADJ DL 24VQFN |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 3.2V, -2V 2 Output 1.8A (Switch) 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65131RGET Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V, -15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 1.38MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-VQFN (4x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65131RGER | Texas Instruments | 3.538 | 296-41760-1-ND | 3,38000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,02100 € | 30,21 € |
| 25 | 2,78120 € | 69,53 € |
| 100 | 2,51780 € | 251,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,39220 € | 598,05 € |
| 500 | 2,31650 € | 1.158,25 € |
| 750 | 2,27859 € | 1.708,94 € |
| 1.250 | 2,23658 € | 2.795,72 € |
| 1.750 | 2,21204 € | 3.871,07 € |
| 2.500 | 2,18843 € | 5.471,07 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |





