
TPS65131RGER | |
|---|---|
DigiKey Part Number | 296-41760-2-ND - Tape & Reel (TR) 296-41760-1-ND - Cut Tape (CT) 296-41760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65131RGER |
Description | IC REG BUCK BOOST ADJ DL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 3.2V, -2V 2 Output 1.8A (Switch) 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65131RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V, -15V | |
Current - Output | ||
Frequency - Switching | 1.38MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,27300 € | 22,73 € |
| 25 | 2,08600 € | 52,15 € |
| 100 | 1,88050 € | 188,05 € |
| 250 | 1,78252 € | 445,63 € |
| 500 | 1,72344 € | 861,72 € |
| 1.000 | 1,67483 € | 1.674,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,66322 € | 4.989,66 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |










