
TPS65055RSMT | |
|---|---|
DigiKey Part Number | 296-TPS65055RSMTTR-ND - Tape & Reel (TR) 296-TPS65055RSMTCT-ND - Cut Tape (CT) 296-TPS65055RSMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65055RSMT |
Description | IC DUAL STP-DN CONV W/LDO 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65055RSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,92860 € | 732,15 € |
| 500 | 2,83950 € | 1.419,75 € |
| 750 | 2,79487 € | 2.096,15 € |
| 1.250 | 2,74543 € | 3.431,79 € |
| 1.750 | 2,71652 € | 4.753,91 € |
| 2.500 | 2,68873 € | 6.721,82 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |


