
TPS65055EVM-258 | |
|---|---|
DigiKey Part Number | 296-31273-ND |
Manufacturer | |
Manufacturer Product Number | TPS65055EVM-258 |
Description | EVAL BOARD FOR TPS65055 |
Customer Reference | |
Detailed Description | TPS65055 - 6 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Regulator Topology Buck |
Packaging Box | Frequency - Switching 2.25MHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down with LDO | Utilized IC / Part TPS65055 |
Outputs and Type 6 Non-Isolated Outputs | Base Product Number |
Current - Output 600mA, 600mA, 400mA, 400mA, 200mA, 200mA |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |


