TPS65053RGERG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10.050
Unit Price: 3,86000 €
Datasheet
Mobile/OMAP™ PMIC 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65053RGERG4

DigiKey Part Number
TPS65053RGERG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65053RGERG4
Description
IC POWER MANAGEMENT 5CH 24-VQFN
Customer Reference
Detailed Description
Mobile/OMAP™ PMIC 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS65053RGERG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
Mobile/OMAP™
Current - Supply
-
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,84140 €5.524,20 €
Manufacturers Standard Package
Unit Price without VAT:1,84140 €
Unit Price with VAT:2,19127 €