TPS650241RHBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,78349 €
Datasheet
Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS650241RHBRG4

DigiKey Part Number
TPS650241RHBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS650241RHBRG4
Description
IC BAT PWR MGMT LI-ION 1C 32VQFN
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS650241RHBRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Power Management
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Temperature, Under Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,42650 €7.279,50 €
Manufacturers Standard Package
Unit Price without VAT:2,42650 €
Unit Price with VAT:2,88754 €