
TPS650241RHBR | |
|---|---|
DigiKey Part Number | TPS650241RHBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS650241RHBR |
Description | IC BAT PWR MGMT LI-ION 1C 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650241RHBR Models |
Category | Fault Protection Over Temperature, Under Voltage |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Function Power Management | Supplier Device Package 32-VQFN (5x5) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,14777 € | 9.443,31 € |
| Unit Price without VAT: | 3,14777 € |
|---|---|
| Unit Price with VAT: | 3,74585 € |


