MFR Recommended

TPS64200DBVTG4 | |
|---|---|
DigiKey Part Number | TPS64200DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS64200DBVTG4 |
Description | IC REG CTRLR BUCK SOT23-6 |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS64200DBVTG4 Models |
Category | Voltage - Supply (Vcc/Vdd) 1.8V ~ 6.5V |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology Buck | Package / Case SOT-23-6 |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS64200DBVT | Texas Instruments | 30.532 | 296-15704-1-ND | 1,76000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74424 € | 372,12 € |
| 750 | 0,72949 € | 547,12 € |
| 1.250 | 0,71314 € | 891,42 € |
| 1.750 | 0,70358 € | 1.231,26 € |
| 2.500 | 0,69439 € | 1.735,97 € |
| 6.250 | 0,67460 € | 4.216,25 € |
| 12.500 | 0,66266 € | 8.283,25 € |
| Unit Price without VAT: | 0,74424 € |
|---|---|
| Unit Price with VAT: | 0,88565 € |




