Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS64200DBVT

DigiKey Part Number
296-15704-2-ND - Tape & Reel (TR)
296-15704-1-ND - Cut Tape (CT)
296-15704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS64200DBVT
Description
IC REG CTRLR BUCK SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS64200DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
1.8V ~ 6.5V
Manufacturer
Texas Instruments
Duty Cycle (Max)
100%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive or Negative
Mounting Type
Surface Mount
Topology
Buck
Package / Case
SOT-23-6
Number of Outputs
1
Supplier Device Package
SOT-23-6
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 30.532 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,30200 €13,02 €
251,18640 €29,66 €
1001,05890 €105,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,99812 €249,53 €
5000,96150 €480,75 €
7500,94316 €707,37 €
1.2500,92284 €1.153,55 €
1.7500,91095 €1.594,16 €
2.5000,89954 €2.248,85 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €

Other Suppliers on DigiKey

30.532In Stock
Ships from Rochester Electronics, LLC