Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 300mA SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS629203QDRLRQ1

DigiKey Part Number
296-TPS629203QDRLRQ1TR-ND - Tape & Reel (TR)
296-TPS629203QDRLRQ1CT-ND - Cut Tape (CT)
296-TPS629203QDRLRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS629203QDRLRQ1
Description
IC REG BUCK ADJ 300MA SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 300mA SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS629203QDRLRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz, 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,75800 €7,58 €
250,68520 €17,13 €
1000,60600 €60,60 €
2500,56812 €142,03 €
5000,54524 €272,62 €
1.0000,53454 €534,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,49576 €1.983,04 €
8.0000,48532 €3.882,56 €
12.0000,48009 €5.761,08 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €