
TPS628510DRLR | |
|---|---|
DigiKey Part Number | 296-TPS628510DRLRTR-ND - Tape & Reel (TR) 296-TPS628510DRLRCT-ND - Cut Tape (CT) 296-TPS628510DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628510DRLR |
Description | IC REG BUCK ADJ 500MA SOT583 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 500mA SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS628510DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP61102Z6-7 | Diodes Incorporated | 65.307 | 31-AP61102Z6-7CT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90600 € | 9,06 € |
| 25 | 0,82120 € | 20,53 € |
| 100 | 0,72810 € | 72,81 € |
| 250 | 0,68380 € | 170,95 € |
| 500 | 0,65708 € | 328,54 € |
| 1.000 | 0,64882 € | 648,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,60209 € | 2.408,36 € |
| 8.000 | 0,58983 € | 4.718,64 € |
| 12.000 | 0,58369 € | 7.004,28 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


