
AP61102Z6-7 | |
|---|---|
DigiKey Part Number | 31-AP61102Z6-7TR-ND - Tape & Reel (TR) 31-AP61102Z6-7CT-ND - Cut Tape (CT) 31-AP61102Z6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP61102Z6-7 |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | AP61102Z6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,10800 € | 2,70 € |
| 100 | 0,09210 € | 9,21 € |
| 250 | 0,08448 € | 21,12 € |
| 500 | 0,07992 € | 39,96 € |
| 1.000 | 0,07618 € | 76,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07154 € | 214,62 € |
| 6.000 | 0,06927 € | 415,62 € |
| 9.000 | 0,06813 € | 613,17 € |
| 15.000 | 0,06687 € | 1.003,05 € |
| 21.000 | 0,06613 € | 1.388,73 € |
| 30.000 | 0,06542 € | 1.962,60 € |
| 75.000 | 0,06390 € | 4.792,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |









