
TPS628503DRLR | |
|---|---|
DigiKey Part Number | 296-TPS628503DRLRTR-ND - Tape & Reel (TR) 296-TPS628503DRLRCT-ND - Cut Tape (CT) 296-TPS628503DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628503DRLR |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS628503DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08300 € | 10,83 € |
| 25 | 0,98480 € | 24,62 € |
| 100 | 0,87660 € | 87,66 € |
| 250 | 0,82492 € | 206,23 € |
| 500 | 0,79382 € | 396,91 € |
| 1.000 | 0,76819 € | 768,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,72975 € | 2.919,00 € |
| 8.000 | 0,71546 € | 5.723,68 € |
| 12.000 | 0,70830 € | 8.499,60 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |










