
ZV30K1210301NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV30K1210301NIR1TR-ND - Tape & Reel (TR) 118-ZV30K1210301NIR1CT-ND - Cut Tape (CT) 118-ZV30K1210301NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV30K1210301NIR1 |
Description | VARISTOR 47V 300A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 300 A | |
Energy | 2.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 850 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17080 € | 4,27 € |
| 100 | 0,14680 € | 14,68 € |
| 250 | 0,13548 € | 33,87 € |
| 500 | 0,12868 € | 64,34 € |
| 1.000 | 0,12305 € | 123,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11712 € | 292,80 € |
| 5.000 | 0,11355 € | 567,75 € |
| 7.500 | 0,11176 € | 838,20 € |
| 12.500 | 0,10978 € | 1.372,25 € |
| 17.500 | 0,10862 € | 1.900,85 € |
| 25.000 | 0,10750 € | 2.687,50 € |
| 62.500 | 0,10510 € | 6.568,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











