
TPS628436YKAR | |
|---|---|
DigiKey Part Number | 296-TPS628436YKARTR-ND - Tape & Reel (TR) 296-TPS628436YKARCT-ND - Cut Tape (CT) 296-TPS628436YKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628436YKAR |
Description | IC REG BUCK ADJ 600MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 600mA 6-XFBGA, DSBGA |
EDA/CAD Models | TPS628436YKAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 0.8V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA (1.05x0.70) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97200 € | 9,72 € |
| 25 | 0,88280 € | 22,07 € |
| 100 | 0,78450 € | 78,45 € |
| 250 | 0,73752 € | 184,38 € |
| 500 | 0,70920 € | 354,60 € |
| 1.000 | 0,68588 € | 685,88 € |
| 2.500 | 0,66126 € | 1.653,15 € |
| 5.000 | 0,64641 € | 3.232,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,65031 € | 7.803,72 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |






