
DEA102500LT-9052A1 | |
|---|---|
DigiKey Part Number | 445-174610-2-ND - Tape & Reel (TR) 445-174610-1-ND - Cut Tape (CT) 445-174610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA102500LT-9052A1 |
Description | BALUN 2.3GHZ-2.5GHZ 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.3GHz ~ 2.5GHz 50 / -Ohm 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.3GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 178° | |
Insertion Loss (Max) | 0.9dB | |
Return Loss (Min) | 15dB | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15560 € | 3,89 € |
| 50 | 0,14600 € | 7,30 € |
| 100 | 0,13740 € | 13,74 € |
| 250 | 0,12668 € | 31,67 € |
| 500 | 0,11916 € | 59,58 € |
| 1.000 | 0,11208 € | 112,08 € |
| 5.000 | 0,09724 € | 486,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09330 € | 933,00 € |
| 20.000 | 0,08776 € | 1.755,20 € |
| 30.000 | 0,08468 € | 2.540,40 € |
| 50.000 | 0,08094 € | 4.047,00 € |
| 70.000 | 0,07857 € | 5.499,90 € |
| 100.000 | 0,07613 € | 7.613,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |






