
TPS62827DMQR | |
|---|---|
DigiKey Part Number | 296-TPS62827DMQRTR-ND - Tape & Reel (TR) 296-TPS62827DMQRCT-ND - Cut Tape (CT) 296-TPS62827DMQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62827DMQR |
Description | IC REG BUCK ADJ 4A 6VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62827DMQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-VSON-HR (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,02200 € | 10,22 € |
| 25 | 0,92800 € | 23,20 € |
| 100 | 0,82480 € | 82,48 € |
| 250 | 0,77552 € | 193,88 € |
| 500 | 0,74582 € | 372,91 € |
| 1.000 | 0,74000 € | 740,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69118 € | 2.073,54 € |
| 6.000 | 0,67641 € | 4.058,46 € |
| 9.000 | 0,66901 € | 6.021,09 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |









