
MC74LVX125DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX125DTR2GTR-ND - Tape & Reel (TR) 488-MC74LVX125DTR2GCT-ND - Cut Tape (CT) 488-MC74LVX125DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX125DTR2G |
Description | IC BUFF 2V/3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX125DTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVX125MTC | onsemi | 16 | 74LVX125MTCFS-ND | 0,40000 € | Direct |
| SN74LV125APWR | Texas Instruments | 16.598 | 296-3776-1-ND | 0,36000 € | Direct |
| SN74LV125ADBR | Texas Instruments | 22.133 | 296-14314-1-ND | 0,33000 € | Similar |
| SN74LV125ADGVR | Texas Instruments | 2.526 | 296-3775-1-ND | 0,31000 € | Similar |
| SN74LV125APW | Texas Instruments | 2.063 | 296-26536-5-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,29800 € | 7,45 € |
| 100 | 0,25970 € | 25,97 € |
| 250 | 0,24136 € | 60,34 € |
| 500 | 0,23028 € | 115,14 € |
| 1.000 | 0,22418 € | 224,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13636 € | 340,90 € |
| 5.000 | 0,13232 € | 661,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

