
SN74LV125ADBR | |
|---|---|
DigiKey Part Number | 296-14314-2-ND - Tape & Reel (TR) 296-14314-1-ND - Cut Tape (CT) 296-14314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV125ADBR |
Description | IC BUFF NON-INVERT 5.5V 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20640 € | 5,16 € |
| 100 | 0,17870 € | 17,87 € |
| 250 | 0,16528 € | 41,32 € |
| 500 | 0,15722 € | 78,61 € |
| 1.000 | 0,15056 € | 150,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14510 € | 290,20 € |
| 4.000 | 0,14060 € | 562,40 € |
| 6.000 | 0,13835 € | 830,10 € |
| 10.000 | 0,13585 € | 1.358,50 € |
| 14.000 | 0,13439 € | 1.881,46 € |
| 20.000 | 0,13299 € | 2.659,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

